Part Details for BNC-C-36 by Pomona Electronics
Overview of BNC-C-36 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC-C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F843
|
Newark | Coaxial Cable, Rg-58C/U, 36In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Black Rohs Compliant: Yes |Pomona BNC-C-36 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$32.9900 | Buy Now |
DISTI #
501-2148-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
84 In Stock |
|
$28.0400 | Buy Now |
DISTI #
565-BNC-C-36
|
Mouser Electronics | RF Cable Assemblies BNC 50 OHM RG58C RoHS: Compliant | 8 |
|
$28.0300 / $28.0400 | Buy Now |
DISTI #
70197054
|
RS | Cable Assy 36 In. Rg58C/U Non Booted Black Jacket Ul Listed | Pomona Electronics BNC-C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$27.2000 / $28.0400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG58C/U 0.914m BNC to BNC M-M |
5 In Stock |
|
$29.0300 / $32.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$25.0000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$28.2800 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$34.9042 | Buy Now |
DISTI #
POM-BNC-C-36
|
TME | Test lead, 70VDC, 33VAC, BNC plug,both sides, Len: 0.9144m, black Min Qty: 1 | 0 |
|
$32.8500 / $35.0400 | RFQ |
|
Powell Electronics | RF Cable Assemblies BNC 50 OHM RG58C Min Qty: 1 | 4 |
|
$30.9900 | Buy Now |
Part Details for BNC-C-36
BNC-C-36 CAD Models
BNC-C-36 Part Data Attributes
|
BNC-C-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
BNC-C-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Connector Type | INTERCONNECTION DEVICE |