Part Details for BNO080 by CEVA Technologies Inc
Overview of BNO080 by CEVA Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Part Details for BNO080
BNO080 CAD Models
BNO080 Part Data Attributes
|
BNO080
CEVA Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BNO080
CEVA Technologies Inc
28 Pin, LGA-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CEVA INC | |
Package Description | LGA-28 | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 5.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.34-1.36V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES |