Part Details for BOC-21023F-025.0M by Connor-Winfield
Overview of BOC-21023F-025.0M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BOC-21023F-025.0M
BOC-21023F-025.0M CAD Models
BOC-21023F-025.0M Part Data Attributes
|
BOC-21023F-025.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
BOC-21023F-025.0M
Connor-Winfield
CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 0.3 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.3 W | |
Manufacturer Series | BOC | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 20.32mm x 12.7mm x 8.128mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 1.5 Minute |
Alternate Parts for BOC-21023F-025.0M
This table gives cross-reference parts and alternative options found for BOC-21023F-025.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BOC-21023F-025.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OX141003F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | BOC-21023F-025.0M vs OX141003F-025.0M |
BOC-11003F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, DIP-14/4 | Connor-Winfield | BOC-21023F-025.0M vs BOC-11003F-025.0M |
OX141013F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | BOC-21023F-025.0M vs OX141013F-025.0M |