Part Details for BP30R by Superior Electric
Overview of BP30R by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP30R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F3006
|
Newark | Binding Post, 30A, #8-32, Stud, Red, Product Range:5-Way Series, Current Rating:30A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Brass, Colour:Red Rohs Compliant: Yes |Superior Electric BP30R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$24.9600 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post F 1 POS ST Panel Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | BINDING POST, 5-WAY, SINGLE, STANDARD NUT, 30A, 1000V, GOLD PLATED BRASS, RED, HEX | 9 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | BINDING POST, 5-WAY, SINGLE, STANDARD NUT, 30A, 1000V, GOLD PLATED BRASS, RED, HEX | 9 |
|
$19.7732 / $22.2449 | Buy Now |
Part Details for BP30R
BP30R CAD Models
BP30R Part Data Attributes:
|
BP30R
Superior Electric
Buy Now
Datasheet
|
Compare Parts:
BP30R
Superior Electric
Binding Post; Current Rating:30A; Body Material:Brass; Color:Red; Contact Plating:Gold; Contact Termination:Screw Terminal; Features:Standard Hex Nut Type; Outer Diameter:0.64"; Thread Size:8-32; Voltage Rating:1000V RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DANAHER SPECIALITY PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SUPERIOR ELECTRIC | |
Connector Type | INTERCONNECTION DEVICE |