Part Details for BPCFA1211S-R68 by Sunlord
Results Overview of BPCFA1211S-R68 by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPCFA1211S-R68 Information
BPCFA1211S-R68 by Sunlord is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: BPCFA1211S-R68 by Sunlord
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BPCFA1211S-R68 Part Data Attributes
|
|
BPCFA1211S-R68
Sunlord
Buy Now
Datasheet
|
Compare Parts:
BPCFA1211S-R68
Sunlord
Data Line Filter, 2 Function(s), 6A, 6 Pin(s)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance-Max | 0.012 Ω | |
| Filter Type | Data Line Filter | |
| Height | 11 Mm | |
| Inductance | 0.68 µH | |
| Length | 12 Mm | |
| Mounting Type | Through Hole Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 6 A | |
| Width | 12 Mm |