Part Details for BPF1608LM10R5000A by Pulse Electronics Corporation
Overview of BPF1608LM10R5000A by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for BPF1608LM10R5000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2680
|
Newark | 1608 5G Bpf Type10,/T&r |Pulse BPF1608LM10R5000A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0640 | Buy Now |
DISTI #
553-BPF1608LM10R5000ACT-ND
|
DigiKey | RF FILTER BANDPASS 5.425GHZ 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11960 In Stock |
|
$0.0336 / $0.1000 | Buy Now |
DISTI #
BPF1608LM10R5000A
|
Avnet Americas | Band Pass Filter 5GHz 1.3dB 10dB T/R - Tape and Reel (Alt: BPF1608LM10R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0362 | Buy Now |
DISTI #
673-PF1608LM10R5000A
|
Mouser Electronics | Signal Conditioning 1608 5G BPF Type10, RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
|
Future Electronics | Signal Conditioning 1608 5G BPF Type10, RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0305 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant | 0 |
|
$0.0337 / $0.0425 | Buy Now |
Part Details for BPF1608LM10R5000A
BPF1608LM10R5000A CAD Models
BPF1608LM10R5000A Part Data Attributes
|
BPF1608LM10R5000A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPF1608LM10R5000A
Pulse Electronics Corporation
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 5425MHz, 3 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.8 mm |