Part Details for BPF2012LL01R5000A by YAGEO Corporation
Overview of BPF2012LL01R5000A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for BPF2012LL01R5000A
BPF2012LL01R5000A CAD Models
BPF2012LL01R5000A Part Data Attributes:
|
BPF2012LL01R5000A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BPF2012LL01R5000A
YAGEO Corporation
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
VSWR | 2 | |
Width | 1.25 mm |