Part Details for BPFS2 by Cobham Sensor Systems
Results Overview of BPFS2 by Cobham Sensor Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPFS2 Information
BPFS2 by Cobham Sensor Systems is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
BPFS2 Part Data Attributes
|
|
BPFS2
Cobham Sensor Systems
Buy Now
Datasheet
|
Compare Parts:
BPFS2
Cobham Sensor Systems
Band Pass Filter, 5 Section(s) Min, 5 Section(s) Max, 2245MHz
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Miniature, Ceramic Package | |
| Average Input Power | 2 W | |
| Center or Cutoff Frequency (fo/fc) | 2245 Mhz | |
| Filter Type | Band Pass Filter | |
| Height | 11.43 Mm | |
| Input Connector | Sma Female | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 1.5 Db | |
| Length | 41.91 Mm | |
| Mounting Type | Panel Mount | |
| Number of Sections-Max | 5 | |
| Number of Sections-Min | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Connector | Sma Male | |
| Output Impedance | 50 Ohm Ω | |
| VSWR | 2 | |
| Width | 38.1 Mm |