Part Details for BPY48P by Infineon Technologies AG
Overview of BPY48P by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for BPY48P
BPY48P CAD Models
BPY48P Part Data Attributes
|
BPY48P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BPY48P
Infineon Technologies AG
Photovoltaic Cell For Infrared Detection,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.46 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | |
Terminal Finish | Tin/Lead (Sn/Pb) |