-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CHRG MGMT MULTICHEM 8-TSSOP | 3500 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2000PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2000PWRG4
Texas Instruments
Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ2000PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2000PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2000TS | Battery Charge Controller, PDSO8, TSSOP-8 | Benchmarq Microelectronics Inc | BQ2000PWRG4 vs BQ2000TS |
BQ2000TPWR | Switch-mode multi-chemistry battery charger with dT/dt termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000PWRG4 vs BQ2000TPWR |
BQ2000PWG4 | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000PWRG4 vs BQ2000PWG4 |
BQ2000PWR | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000PWRG4 vs BQ2000PWR |
BQ2000PW | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000PWRG4 vs BQ2000PW |
BQ2000TPWG4 | Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-TSSOP -20 to 70 | Texas Instruments | BQ2000PWRG4 vs BQ2000TPWG4 |