Power Circuits
BQ2000TSN-B5
Description: Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70

Overview of BQ2000TSN-B5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ2000TSN-B5TR Texas Instruments Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70
BQ2000TSN-B5 Texas Instruments Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70

Price & Stock for BQ2000TSN-B5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH1934
Newark Ic, Prog Batt Charger, Smd, Soic8, Battery Type:Li-Ion, Nicd, Nimh, Input Voltage:6V, Battery Charge Voltage:2V, Charge Current Max:2A, Battery Ic Case Style:Soic, No. Of Pins:8Pins, No. Of Series Cells:-, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2000TSN-B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.6900
  • 10 $6.2800
  • 25 $5.9500
  • 50 $5.6800
  • 150 $5.4500
  • 300 $5.1800
  • 525 $5.0900
$5.0900 / $6.6900 Buy Now
DISTI # 296-9316-5-ND
DigiKey IC BAT CHG MULT-CHEM 1-4CL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 2
In Stock
  • 1 $6.0100
$6.0100 Buy Now
DISTI # 595-BQ2000TSN-B5
Mouser Electronics Battery Management Switchmode Charge Management IC RoHS: Compliant 107
  • 1 $5.9500
  • 10 $5.6700
  • 75 $5.4300
  • 300 $4.7300
  • 525 $4.3700
  • 1,050 $4.1500
$4.1500 / $5.9500 Buy Now
Bristol Electronics   9
RFQ
Quest Components 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 515
  • 1 $6.2100
  • 65 $2.6910
  • 187 $2.4840
$2.4840 / $6.2100 Buy Now
Rochester Electronics BQ2000T Switch-mode multi-chemistry battery charger with dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 20
  • 1 $3.2400
  • 25 $3.1800
  • 100 $3.0500
  • 500 $2.9200
  • 1,000 $2.7600
$2.7600 / $3.2400 Buy Now
DISTI # BQ2000TSN-B5
TME IC: PMIC, battery charging controller, Iout: 2A, 6V, SO8, 4÷6VDC Min Qty: 1 0
  • 1 $5.6500
  • 50 $4.4900
  • 75 $4.3300
  • 450 $3.6100
  • 525 $3.5500
  • 1,050 $3.2600
  • 3,000 $3.1900
$3.1900 / $5.6500 RFQ

CAD Models for BQ2000TSN-B5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ2000TSN-B5 by Texas Instruments

BQ2000TSN-B5
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.78 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.935 mm
Want to compare parts?
  1. BQ2000TSN-B5
    Texas Instruments
    Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70
    VS

Alternate Parts for BQ2000TSN-B5

This table gives cross-reference parts and alternative options found for BQ2000TSN-B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2000TSN-B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ2000SN-B5 Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000SN-B5
BQ2000SNR IC,BATTERY MANAGEMENT,BICMOS,SOP,8PIN,PLASTIC Texas Instruments BQ2000TSN-B5 vs BQ2000SNR
BQ2000SN-B5TR Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000SN-B5TR
BQ2000SN Power Supply Support Circuit, BICMOS, PDSO8, SOIC-8 Benchmarq Microelectronics Inc BQ2000TSN-B5 vs BQ2000SN
BQ2000TSN-B5TR Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000TSN-B5TR
BQ2000TSN-B5G4 Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000TSN-B5G4
Part Number Description Manufacturer Compare
BQ2000TSN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 Texas Instruments BQ2000TSN-B5 vs BQ2000TSN
BQ2000SN-B5 Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000SN-B5
BQ2000TSN-B5G4 Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000TSN-B5G4
BQ2000SN Power Supply Support Circuit, BICMOS, PDSO8, SOIC-8 Benchmarq Microelectronics Inc BQ2000TSN-B5 vs BQ2000SN
BQ2000SN-B5TR Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000SN-B5TR
BQ2000TSN-B5TR Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70 Texas Instruments BQ2000TSN-B5 vs BQ2000TSN-B5TR

Related Parts for BQ2000TSN-B5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2000TSN-B5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2000TSN-B5 by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ2000TSN-B5 would you like to use for your alert(s)?
  • Please alert me when BQ2000TSN-B5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ2000TSN-B5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2000TSN-B5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ2000TSN-B5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2000TSN-B5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2000TSN-B5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: