-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2000TSN-B5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2000TSN-B5G4
Texas Instruments
Switch-mode Multi-Chemistry Battery Charger with dT/dt Termination 8-SOIC -20 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2000TSN-B5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2000TSN-B5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2000TSN-B5 | Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70 | Texas Instruments | BQ2000TSN-B5G4 vs BQ2000TSN-B5 |
BQ2000SN | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8 | Texas Instruments | BQ2000TSN-B5G4 vs BQ2000SN |
BQ2000SN | Power Supply Support Circuit, BICMOS, PDSO8, SOIC-8 | Benchmarq Microelectronics Inc | BQ2000TSN-B5G4 vs BQ2000SN |
BQ2000TSN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | BQ2000TSN-B5G4 vs BQ2000TSN |
BQ2000TSN-B5TR | Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70 | Texas Instruments | BQ2000TSN-B5G4 vs BQ2000TSN-B5TR |
BQ2000SN-B5TRG4 | Switch-mode multi-chemistry battery charger with peak voltagedetection termination 8-SOIC -20 to 70 | Texas Instruments | BQ2000TSN-B5G4 vs BQ2000SN-B5TRG4 |