| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ2000TPWR | Texas Instruments | $2.1077 | BATTERY MONITOR, Adjustable, 1 Channel, BICMOS, PDSO8 | BQ2000TTS vs BQ2000TPWR |
| BQ2000TPWG4 | Texas Instruments | Check for Price | BATTERY MONITOR, Adjustable, 1 Channel, PDSO8 | BQ2000TTS vs BQ2000TPWG4 |
| BQ2000PWRG4 | Texas Instruments | Check for Price | BATTERY MONITOR, Adjustable, 1 Channel, PDSO8 | BQ2000TTS vs BQ2000PWRG4 |
Part Details for BQ2000TTS by Texas Instruments
Results Overview of BQ2000TTS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ2000TTS Information
BQ2000TTS by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ2000TTS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Battery Charge Controller, PDSO8 | 7237 |
|
RFQ |
US Tariff Estimator: BQ2000TTS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ2000TTS Part Data Attributes
|
|
BQ2000TTS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2000TTS
Texas Instruments
PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Battery Monitor | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 500 Khz | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for BQ2000TTS
This table gives cross-reference parts and alternative options found for BQ2000TTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2000TTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.