Part Details for BQ2002ESNTRG4 by Texas Instruments
Overview of BQ2002ESNTRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ2002ESNTRG4
BQ2002ESNTRG4 CAD Models
BQ2002ESNTRG4 Part Data Attributes
|
BQ2002ESNTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2002ESNTRG4
Texas Instruments
NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
Alternate Parts for BQ2002ESNTRG4
This table gives cross-reference parts and alternative options found for BQ2002ESNTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002ESNTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002DSNG4 | NiCd/NiMH Charge Controller with dT/dt Termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002DSNG4 |
SP2525A-1EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | BQ2002ESNTRG4 vs SP2525A-1EN-L/TR |
SP2525A-2EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | BQ2002ESNTRG4 vs SP2525A-2EN-L/TR |
MIC2525-2BM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | BQ2002ESNTRG4 vs MIC2525-2BM |
SP2525A-2EN/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | BQ2002ESNTRG4 vs SP2525A-2EN/TR |
BQ2002ESNTR | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002ESNTR |
BQ2002CSNG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002CSNG4 |
BQ2002FSNTR | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002FSNTR |
BQ2002GSN | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002GSN |
BQ2002SN-SAN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002SN-SAN |