Part Details for BQ2003STR by Texas Instruments
Overview of BQ2003STR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2003STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2003STR-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 16SOIC Min Qty: 93 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13702 In Stock |
|
$3.2300 | Buy Now |
DISTI #
BQ2003STR-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 16SOIC Min Qty: 93 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0050 | Buy Now |
DISTI #
595-BQ2003STR
|
Mouser Electronics | Battery Management Switchmode Charge Management IC RoHS: Compliant | 0 |
|
$3.0000 / $5.9800 | Order Now |
|
Rochester Electronics | BQ2003 Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 | 13702 |
|
$2.7700 / $3.2600 | Buy Now |
|
Ameya Holding Limited | IC CONTROLLER FASTCHRGE 16-SOIC | 14423 |
|
RFQ |
Part Details for BQ2003STR
BQ2003STR CAD Models
BQ2003STR Part Data Attributes
|
BQ2003STR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2003STR
Texas Instruments
Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for BQ2003STR
This table gives cross-reference parts and alternative options found for BQ2003STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2003STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2003S | Battery Charge Controller, CMOS, PDSO16, SOIC-16 | Benchmarq Microelectronics Inc | BQ2003STR vs BQ2003S |
BQ2003S-NG4 | Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC -40 to 85 | Texas Instruments | BQ2003STR vs BQ2003S-NG4 |
BQ2003S-N | Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC -40 to 85 | Texas Instruments | BQ2003STR vs BQ2003S-N |
BQ2003STRG4 | Switch-mode NiCd/NiMH battery charger with negative dV and dT/dt termination 16-SOIC 0 to 70 | Texas Instruments | BQ2003STR vs BQ2003STRG4 |