-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup2 16-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2004ESNTR | Texas Instruments | Switch-mode NiCd/NiMH battery charger w/negative dV, peak voltage detection, dT/dt termination 16-SOIC -20 to 70 | |
BQ2004ESN | Texas Instruments | Switch-mode NiCd/NiMH battery charger w/negative dV, peak voltage detection, dT/dt termination 16-SOIC -20 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9333-5-ND
|
DigiKey | IC BATT CONTRL MULTI-CHEM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7695 / $7.2200 | Buy Now |
DISTI #
595-BQ2004ESN
|
Mouser Electronics | Battery Management NiCd/NiMH Switchmode Charge Mngmnt IC RoHS: Compliant | 200 |
|
$3.5900 / $6.5700 | Buy Now |
|
Quest Components | 56 |
|
$5.0172 / $8.1360 | Buy Now | |
|
Rochester Electronics | BQ2004E Switch-mode NiCd/NiMH battery charger w/negative dV, peak voltage detection, dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 | 811 |
|
$3.3900 / $3.9900 | Buy Now |
DISTI #
BQ2004ESN
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 5.5V, SO16 Min Qty: 1 | 0 |
|
$4.2800 / $6.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2004ESN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2004ESN
Texas Instruments
NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup2 16-SOIC -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2004ESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2004ESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2004ESNTRG4 | NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup2 16-SOIC -20 to 70 | Texas Instruments | BQ2004ESN vs BQ2004ESNTRG4 |