Power Circuits
BQ2040SN-C408G4
Texas Instruments
Description: Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70

Overview of BQ2040SN-C408G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for BQ2040SN-C408G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ2040SN-C408G4 by Texas Instruments

BQ2040SN-C408G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.25 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.25 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+0.05V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. BQ2040SN-C408G4
    Texas Instruments
    Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70
    VS

Alternate Parts for BQ2040SN-C408G4

This table gives cross-reference parts and alternative options found for BQ2040SN-C408G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2040SN-C408G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ2040SN-D111 Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN-D111
BQ2040SN-D111G4 Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN-D111G4
BQ2040SN Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOIC-16 Benchmarq Microelectronics Inc BQ2040SN-C408G4 vs BQ2040SN
BQ2040SN-C408TRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN-C408TRG4
BQ2040SN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN
BQ2040SN-D111TR Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN-D111TR
Part Number Description Manufacturer Compare
BQ2010SN-D107TRG4 NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2010SN-D107TRG4
BQ2010SN-D107TR NiCd/NiMH gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2010SN-D107TR
BQ2010SN Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, Benchmarq Microelectronics Inc BQ2040SN-C408G4 vs BQ2010SN
BQ2010SN Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 Texas Instruments BQ2040SN-C408G4 vs BQ2010SN
BQ2050HSN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 Texas Instruments BQ2040SN-C408G4 vs BQ2050HSN
BQ2010SN-D107G4 NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2010SN-D107G4
BQ2040SN-D111G4 Multi-Chemistry Smart Battery System (SBS) 1.0 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN-D111G4
BQ2040SN-D111TR Multi-chemistry Smart battery System (SBS) 1.0 compliant gas gauge with 4 LED drivers 16-SOIC 0 to 70 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN-D111TR
BQ2040SN-C408TRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 Texas Instruments BQ2040SN-C408G4 vs BQ2040SN-C408TRG4
BQ2040SN Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOIC-16 Benchmarq Microelectronics Inc BQ2040SN-C408G4 vs BQ2040SN

Related Parts for BQ2040SN-C408G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2040SN-C408G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2040SN-C408G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ2040SN-C408G4 would you like to use for your alert(s)?
  • Please alert me when BQ2040SN-C408G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ2040SN-C408G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2040SN-C408G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ2040SN-C408G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2040SN-C408G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2040SN-C408G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: