Part Details for BQ2057CDGK by Rochester Electronics LLC
Overview of BQ2057CDGK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ2057CDGK
BQ2057CDGK CAD Models
BQ2057CDGK Part Data Attributes:
|
BQ2057CDGK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BQ2057CDGK
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for BQ2057CDGK
This table gives cross-reference parts and alternative options found for BQ2057CDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2057CDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2057CDGKG4 | Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | BQ2057CDGK vs BQ2057CDGKG4 |
BQ2057CDGK | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | BQ2057CDGK vs BQ2057CDGK |
BQ2057CDGKRG4 | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | BQ2057CDGK vs BQ2057CDGKRG4 |
BQ2057CDGKR | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | BQ2057CDGK vs BQ2057CDGKR |