Part Details for BQ20Z45-R1DBTR by Texas Instruments
Results Overview of BQ20Z45-R1DBTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ20Z45-R1DBTR Information
BQ20Z45-R1DBTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ20Z45-R1DBTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Management Circuit, Fixed, 1 Channel, PDSO38 | 9681 |
|
RFQ |
US Tariff Estimator: BQ20Z45-R1DBTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ20Z45-R1DBTR Part Data Attributes
|
|
BQ20Z45-R1DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z45-R1DBTR
Texas Instruments
Fixed, 1 Channel, PDSO38
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Tssop-38 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Gauge | |
| JESD-30 Code | R-PDSO-G38 | |
| Length | 9.7 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 25 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |