| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ20Z95DBTG4 | Texas Instruments | Check for Price | BATTERY GAUGE, Adjustable, 1 Channel, PDSO44 | BQ20Z95DBTR vs BQ20Z95DBTG4 |
| BQ20Z95DBTRG4 | Texas Instruments | Check for Price | BATTERY GAUGE, Adjustable, 1 Channel, PDSO44 | BQ20Z95DBTR vs BQ20Z95DBTRG4 |
| BQ20Z95DBT | Texas Instruments | Check for Price | Adjustable, 1 Channel, PDSO44 | BQ20Z95DBTR vs BQ20Z95DBT |
Part Details for BQ20Z95DBTR by Texas Instruments
Results Overview of BQ20Z95DBTR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ20Z95DBTR Information
BQ20Z95DBTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ20Z95DBTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-25920-2-ND
|
DigiKey | IC GAS GAUGE LI-ION 2-4C 44TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$10.8304 | Buy Now |
|
|
Chip Stock | SBS 1.1-Compliant Gas Gauge Enabled w/Impedance Track 44-TSSOP -40 to 85 | 10040 |
|
RFQ | |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO44 | 9293 |
|
RFQ | |
|
|
Win Source Electronics | Fuel Gauge Li-Ion/Li-Pol 0V to 25V 44-Pin TSSOP T/R / IC GAS GAUGE W/IMP TRACK 44TSSOP | 5580 |
|
$10.2807 / $13.2060 | Buy Now |
US Tariff Estimator: BQ20Z95DBTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ20Z95DBTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ20Z95DBTR Part Data Attributes
|
|
BQ20Z95DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z95DBTR
Texas Instruments
Adjustable, 1 Channel, PDSO44
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-44 | |
| Pin Count | 44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Battery Gauge | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e4 | |
| Length | 11 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP44,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 25 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for BQ20Z95DBTR
This table gives cross-reference parts and alternative options found for BQ20Z95DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z95DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BQ20Z95DBTR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate layer for the battery voltage is recommended. Keep the high-current paths short and wide, and use thermal vias to dissipate heat.
-
Calibrate the fuel gauge by charging and discharging the battery multiple times, and use the Learn Cycle feature to update the gauge's internal parameters. Refer to the application note SLUA364 for detailed calibration procedures.
-
The maximum allowed voltage on the VCC pin is 3.6V. Exceeding this voltage may damage the device.
-
Use the OVP (Over-Voltage Protection) pin to detect overcharge conditions. When OVP is triggered, the device will disconnect the charger and prevent further charging.
-
The TS (Thermistor Sense) pin is used to monitor the battery temperature. Connect a thermistor to the TS pin and use the device's internal temperature compensation to improve fuel gauge accuracy.