-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery back-up supervisor for dual SRAM banks 16-TSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16973-5-ND
|
DigiKey | IC CTRLR SRAM NONVOLITL 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
616 In Stock |
|
$3.4515 / $4.7800 | Buy Now |
DISTI #
595-BQ2205LYPW
|
Mouser Electronics | Memory Controllers Battery Back-up for Dual SRAM Banks RoHS: Compliant | 98 |
|
$3.2800 / $4.6400 | Buy Now |
DISTI #
BQ2205LYPW
|
TME | IC: PMIC, battery charging controller, TSSOP16, 3÷3.6VDC Min Qty: 1 | 0 |
|
$3.7900 / $5.6900 | RFQ |
|
Ameya Holding Limited | TSSOP 16/C°/BATTERY BACK-UP SUPERVISOR FOR DUAL SRAM BANKS | 14146 |
|
RFQ | |
|
Chip1Cloud | POWER MONITORING AND SWITCHING CONTROLLER FOR 3.3V SRAM | 1090 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2205LYPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2205LYPW
Texas Instruments
Battery back-up supervisor for dual SRAM banks 16-TSSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ2205LYPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2205LYPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2205LYPWG4 | Battery back-up supervisor for dual SRAM banks 16-TSSOP -20 to 70 | Texas Instruments | BQ2205LYPW vs BQ2205LYPWG4 |