| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ24013DRCR | Texas Instruments | $1.3882 | BATTERY MONITOR, Fixed, 1 Channel, PDSO10 | BQ24013DRC vs BQ24013DRCR |
| BQ24013DRCRG4 | Texas Instruments | Check for Price | BATTERY MONITOR, Fixed, 1 Channel, PDSO10 | BQ24013DRC vs BQ24013DRCRG4 |
Part Details for BQ24013DRC by Texas Instruments
Results Overview of BQ24013DRC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24013DRC Information
BQ24013DRC by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ24013DRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86094355
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP Min Qty: 354 Package Multiple: 1 Date Code: 0501 | Americas - 600 |
|
$0.6568 / $1.0594 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$0.5254 / $0.8475 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | 6708 |
|
RFQ |
US Tariff Estimator: BQ24013DRC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ24013DRC Part Data Attributes
|
|
BQ24013DRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24013DRC
Texas Instruments
Fixed, 1 Channel, PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | Plastic, Son-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Monitor | |
| JESD-30 Code | S-PDSO-N10 | |
| Length | 3 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for BQ24013DRC
This table gives cross-reference parts and alternative options found for BQ24013DRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24013DRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.