| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ24013DRCR | Texas Instruments | $1.3882 | BATTERY MONITOR, Fixed, 1 Channel, PDSO10 | BQ24013DRCRG4 vs BQ24013DRCR |
| BQ24013DRC | Texas Instruments | Check for Price | Fixed, 1 Channel, PDSO10 | BQ24013DRCRG4 vs BQ24013DRC |
Part Details for BQ24013DRCRG4 by Texas Instruments
Results Overview of BQ24013DRCRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24013DRCRG4 Information
BQ24013DRCRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ24013DRCRG4 | Texas Instruments | bqTINY™ Linear 1-cell Li-Ion Charger w/ 1-A FET, Charge Enable & Term Enable in QFN-10 10-VSON -40 to 85 |
Price & Stock for BQ24013DRCRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BQ24013DRCRG4-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4980 / $1.5269 | Buy Now |
|
DISTI #
595-BQ24013DRCRG4
|
Mouser Electronics | Battery Management Linear 1-cell Li-Ion Charger ALT 595-BQ2 ALT 595-BQ24013DRCR RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | 4258 |
|
RFQ |
US Tariff Estimator: BQ24013DRCRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ24013DRCRG4 Part Data Attributes
|
|
BQ24013DRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24013DRCRG4
Texas Instruments
BATTERY MONITOR, Fixed, 1 Channel, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Vson-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Monitor | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for BQ24013DRCRG4
This table gives cross-reference parts and alternative options found for BQ24013DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24013DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BQ24013DRCRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and placement guide in the application note SLUA444, which includes guidelines for component placement, routing, and thermal considerations to ensure optimal performance and reliability.
-
The BQ24013DRCRG4 has a programmable charging profile, and Texas Instruments provides a charging profile calculator tool (SWRA349) that helps engineers optimize the charging profile for their specific battery chemistry and application requirements.
-
The BQ24013DRCRG4 is rated for operation from -40°C to 85°C, but it's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation within the specified temperature range.
-
While the BQ24013DRCRG4 is optimized for Li-Ion/Li-Polymer batteries, it can be used with other battery chemistries with some modifications. However, it's crucial to consult with Texas Instruments or a qualified engineer to ensure the charger is properly configured and safe for use with the specific battery chemistry.
-
The BQ24013DRCRG4 has built-in OVP and UVP features, but they require external components and configuration. Texas Instruments provides guidelines and examples in the datasheet and application notes (SLUA443 and SLUA444) to help engineers implement these features correctly.