Part Details for BQ24018DRCT by Texas Instruments
Overview of BQ24018DRCT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24018DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24018DRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11395 In Stock |
|
$4.1500 | Buy Now |
DISTI #
296-BQ24018DRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
225 In Stock |
|
$3.7762 / $6.9100 | Buy Now |
DISTI #
595-BQ24018DRCT
|
Mouser Electronics | Battery Management S-Chip Li-Ion Charge Mgmt IC RoHS: Compliant | 0 |
|
$3.9200 / $6.9000 | Order Now |
|
Rochester Electronics | BQ24018 Single Chip Li-Ion Charge Management IC for Handheld Applications (bqTINY) RoHS: Compliant Status: Active Min Qty: 1 | 11395 |
|
$3.5700 / $4.1900 | Buy Now |
|
Ameya Holding Limited | IC LI-ON LINEAR CHRG MGMT 10-SON | 4500 |
|
RFQ |
Part Details for BQ24018DRCT
BQ24018DRCT CAD Models
BQ24018DRCT Part Data Attributes
|
BQ24018DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24018DRCT
Texas Instruments
1-cell, 1-A, linear Li-ion charger with temp sense & charge enable in QFN-11 package 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for BQ24018DRCT
This table gives cross-reference parts and alternative options found for BQ24018DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24018DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24018DRCTG4 | Single Chip Li-Ion Charge Management IC for Handheld Applications (bqTINY) 10-VSON -40 to 125 | Texas Instruments | BQ24018DRCT vs BQ24018DRCTG4 |
BQ24018DRCRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 | Texas Instruments | BQ24018DRCT vs BQ24018DRCRG4 |