-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29359-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-2CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
982 In Stock |
|
$3.1113 / $6.6400 | Buy Now |
DISTI #
595-BQ24103ARHLT
|
Mouser Electronics | Battery Management Standalone Synch Sw- mode Li-Ion Charger RoHS: Compliant | 416 |
|
$3.1100 / $6.6600 | Buy Now |
DISTI #
BQ24103ARHLT
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 4.2÷8.4V, VQFN20 Min Qty: 1 | 0 |
|
$3.6500 / $5.4800 | RFQ |
|
ComSIT USA | SYNCHRONOUS SWITCHMODE, LI-ION AND LI-POLYMER CHARGE-MANAGEMENT IC WITH INTEGRATED POWER FETS Power Supply Support Circuit, Fixed, 1 Channel, PQCC20 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24103ARHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24103ARHLT
Texas Instruments
Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24103ARHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24103ARHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24103RHLR | Standalone 1-2 cell 2A synchronous Buck battery charger in a WQFN-20 package 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLT vs BQ24103RHLR |
BQ24103ARHLR | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLT vs BQ24103ARHLR |
BQ24103RHLRE3 | IC,BATTERY MANAGEMENT,LLCC,20PIN,PLASTIC | Texas Instruments | BQ24103ARHLT vs BQ24103RHLRE3 |
BQ24103RHLT | 4.5A BATTERY CHARGE CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PQCC20, 3.50 X 4.50 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | Texas Instruments | BQ24103ARHLT vs BQ24103RHLT |
BQ24103ARHLRG4 | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLT vs BQ24103ARHLRG4 |
BQ24103ARHLTG4 | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLT vs BQ24103ARHLTG4 |