Part Details for BQ24103ARHLTG4 by Texas Instruments
Overview of BQ24103ARHLTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24103ARHLTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-BQ24103ARHLTG4
|
Mouser Electronics | Battery Management Standalone synch Sw- mode Li-Ion Charger RoHS: Compliant | 2948 |
|
$3.0700 / $6.7800 | Buy Now |
Part Details for BQ24103ARHLTG4
BQ24103ARHLTG4 CAD Models
BQ24103ARHLTG4 Part Data Attributes
|
BQ24103ARHLTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24103ARHLTG4
Texas Instruments
Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for BQ24103ARHLTG4
This table gives cross-reference parts and alternative options found for BQ24103ARHLTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24103ARHLTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24103RHLR | Standalone 1-2 cell 2A synchronous Buck battery charger in a WQFN-20 package 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLTG4 vs BQ24103RHLR |
BQ24103ARHLR | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLTG4 vs BQ24103ARHLR |
BQ24103RHLRE3 | IC,BATTERY MANAGEMENT,LLCC,20PIN,PLASTIC | Texas Instruments | BQ24103ARHLTG4 vs BQ24103RHLRE3 |
BQ24103RHLT | 4.5A BATTERY CHARGE CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PQCC20, 3.50 X 4.50 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | Texas Instruments | BQ24103ARHLTG4 vs BQ24103RHLT |
BQ24103ARHLRG4 | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLTG4 vs BQ24103ARHLRG4 |
BQ24103ARHLT | Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 | Texas Instruments | BQ24103ARHLTG4 vs BQ24103ARHLT |