Power Circuits
BQ24103RHLR
Texas Instruments
Description: Standalone 1-2 cell 2A synchronous Buck battery charger in a WQFN-20 package 20-VQFN -40 to 85

Overview of BQ24103RHLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24103RHLR Texas Instruments Standalone Synchronous Switch-mode Li-Ion Charger w/2A FET in QFN-20, 1- or 2-cell 20-VQFN -40 to 85

Price & Stock for BQ24103RHLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 31AH1360
Newark Charger Li-Ion Switch Mode, 24103, Battery Type:Li-Ion, Li-Pol, Input Voltage:16V, Battery Charge Voltage:8.4V, Charge Current Max:2A, Battery Ic Case Style:Qfn, No. Of Pins:20Pins, No. Of Series Cells:2, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24103RHLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $5.9300
  • 10 $5.6700
  • 25 $5.3900
  • 50 $5.1500
  • 100 $4.9300
  • 250 $4.7700
  • 500 $4.6600
  • 1,000 $4.5800
$4.5800 / $5.9300 Buy Now
DISTI # 296-17155-1-ND
DigiKey IC BATT CHG LI-ION 1-2CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5297
In Stock
  • 1 $5.5400
  • 10 $4.0820
  • 25 $3.7180
  • 100 $3.3181
  • 250 $3.1272
  • 500 $3.0122
  • 1,000 $2.9175
  • 3,000 $2.8004
$2.8004 / $5.5400 Buy Now
DISTI # 2156-BQ24103RHLR-ND
DigiKey IC BATT CHG LI-ION 1-2CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1431
In Stock
  • 103 $2.9300
$2.9300 Buy Now
DISTI # 595-BQ24103RHLR
Mouser Electronics Battery Management Sync Switch-Mode Li-Ion Charger RoHS: Compliant 2605
  • 1 $5.4300
  • 10 $4.6100
  • 100 $3.9900
  • 250 $3.7900
  • 500 $3.4000
  • 1,000 $2.8700
  • 3,000 $2.7200
$2.7200 / $5.4300 Buy Now
Quest Components POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PQCC20 470
  • 1 $5.4900
  • 69 $3.3855
  • 296 $3.0195
$3.0195 / $5.4900 Buy Now
Quest Components POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PQCC20 25
  • 1 $7.5300
  • 2 $5.0200
  • 6 $3.7650
$3.7650 / $7.5300 Buy Now
Rochester Electronics BQ24103 Standalone Synchronous Switch-mode Li-Ion Charger w/2A FET in QFN-20, 1- or 2-cell RoHS: Compliant Status: Active Min Qty: 1 1431
  • 1 $2.9600
  • 25 $2.9000
  • 100 $2.7800
  • 500 $2.6600
  • 1,000 $2.5200
$2.5200 / $2.9600 Buy Now
ComSIT USA SYNCHRONOUS SWITCHMODE, LI-ION AND LI-POLYMER CHARGE-MANAGEMENT IC WITH INTEGRATED POWER FETS Power Supply Support Circuit, Fixed, 1 Channel, PQCC20 RoHS: Compliant Stock EU - 2185
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics Switching Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V/8.4V 20-Pin VQFN EP T/R / IC BATT CHARGER LI-ION 20QFN 6700
  • 3 $18.9180
  • 7 $15.5230
  • 10 $15.0380
  • 14 $14.5530
  • 18 $14.0680
  • 24 $12.6120
$12.6120 / $18.9180 Buy Now

CAD Models for BQ24103RHLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24103RHLR by Texas Instruments

BQ24103RHLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
4.35 V
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.5 A
Output Voltage-Nom
4.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
4.35 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1100 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. BQ24103RHLR
    Texas Instruments
    Standalone 1-2 cell 2A synchronous Buck battery charger in a WQFN-20 package 20-VQFN -40 to 85
    VS

Alternate Parts for BQ24103RHLR

This table gives cross-reference parts and alternative options found for BQ24103RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24103RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24103ARHLR Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLR
BQ24103RHLRE3 IC,BATTERY MANAGEMENT,LLCC,20PIN,PLASTIC Texas Instruments BQ24103RHLR vs BQ24103RHLRE3
BQ24103RHLT 4.5A BATTERY CHARGE CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PQCC20, 3.50 X 4.50 MM, ROHS COMPLIANT, PLASTIC, QFN-20 Texas Instruments BQ24103RHLR vs BQ24103RHLT
BQ24103ARHLRG4 Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLRG4
BQ24103ARHLTG4 Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLTG4
BQ24103ARHLT Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLT
Part Number Description Manufacturer Compare
BQ24103ARHLTG4 Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLTG4
MP5512GV Power Supply Support Circuit, Adjustable, 1 Channel, QFN-28 Monolithic Power Systems BQ24103RHLR vs MP5512GV
BQ24103ARHLT Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLT
MP5512GV-Z Power Supply Support Circuit, Adjustable, 1 Channel, QFN-28 Monolithic Power Systems BQ24103RHLR vs MP5512GV-Z
BQ24103ARHLRG4 Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLRG4
BQ24103RHLT 4.5A BATTERY CHARGE CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PQCC20, 3.50 X 4.50 MM, ROHS COMPLIANT, PLASTIC, QFN-20 Texas Instruments BQ24103RHLR vs BQ24103RHLT
BQ24103ARHLR Standalone 1-2 cell 2A synchronous Buck battery charger with integrated FET 20-VQFN -40 to 85 Texas Instruments BQ24103RHLR vs BQ24103ARHLR

Related Parts for BQ24103RHLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24103RHLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24103RHLR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24103RHLR would you like to use for your alert(s)?
  • Please alert me when BQ24103RHLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24103RHLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24103RHLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24103RHLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24103RHLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24103RHLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: