-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone automotive 1-3 cell 2A Buck battery charger 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24105IRHLRQ1-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2917 In Stock |
|
$4.5200 | Buy Now |
DISTI #
296-25154-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2273 In Stock |
|
$3.9162 / $6.7000 | Buy Now |
DISTI #
595-BQ24105IRHLRQ1
|
Mouser Electronics | Battery Management Standalone Synch Sw- Mode Li-Ion Charger RoHS: Compliant | 2009 |
|
$3.9100 / $6.7000 | Buy Now |
|
Rochester Electronics | BQ24105-Q1 Automotive 4.35V to 16V, 2A, 1 to 3 cell synchronous Li-Ion and Li-Pol charger with integrated FETs RoHS: Compliant Status: Active Min Qty: 1 | 2917 |
|
$3.8800 / $4.5700 | Buy Now |
|
Ameya Holding Limited | IC LI-ION/POL CHARGE MGMT 20QFN | 6702 |
|
RFQ | |
|
ComSIT USA | SYNCHRONOUS SWITCHMODE, LI-ION AND LI-POLYMER CHARGE-MANAGEMENT IC WITH INTEGRATED POWER FETS (BQSWITCHER) Power Supply Support Circuit, Fixed, 4 Channel, +3.3V, PQCC20 RoHS: Compliant | Europe - 33026 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24105IRHLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24105IRHLRQ1
Texas Instruments
Standalone automotive 1-3 cell 2A Buck battery charger 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |