There are no models available for this part yet.
Overview of BQ24113RHLR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for BQ24113RHLR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-17156-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-2CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8004 / $5.5400 | Buy Now | |
DISTI #
595-BQ24113RHLR
|
Mouser Electronics | Battery Management Sync Switch-Mode Li-Ion Charger RoHS: Compliant | 0 |
|
$2.7200 | Order Now | |
Bristol Electronics | 5391 |
|
RFQ | ||||
Rochester Electronics | BQ24113 Host-controlled Synchronous Switch-Mode Li-Ion Charger w/2A FET in QFN-20, 1- or 2-cell RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.5200 / $2.9600 | Buy Now | ||
ComSIT USA | SYNCHRONOUS SWITCHMODE, LI-ION AND LI-POLYMER CHARGE-MANAGEMENT IC WITH INTEGRATED POWER FETS Power Supply Support Circuit, Fixed, 1 Channel, PQCC20 RoHS: Compliant |
|
|
RFQ | |||
LCSC | VQFN-20-EP(3.6x4.6) Battery Management ROHS | 9 |
|
$4.7900 / $5.0962 | Buy Now |
CAD Models for BQ24113RHLR by Texas Instruments
Part Data Attributes for BQ24113RHLR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
VQFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.35 V
|
JESD-30 Code
|
R-PQCC-N20
|
JESD-609 Code
|
e4
|
Length
|
4.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.5 A
|
Output Voltage-Nom
|
4.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.35 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1100 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.5 mm
|
Alternate Parts for BQ24113RHLR
This table gives cross-reference parts and alternative options found for BQ24113RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24113RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24113RHLT | 4.5A BATTERY CHARGE CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PQCC20, 3.50 X 4.50 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | Texas Instruments | BQ24113RHLR vs BQ24113RHLT |
BQ24113RHLRG4 | Standalone 1 to 2 cell 2A synchronous Buck battery charger in a WQFN-20 package 20-VQFN -40 to 85 | Texas Instruments | BQ24113RHLR vs BQ24113RHLRG4 |
Related Parts for BQ24113RHLR
-
BQ24113ARHLRPower Management Circuits
-
ATSAM3N0BA-MUMicrocontrollers
-
TPS40057PWPRSwitching Regulator or Controllers
-
BMA150Other Analog ICs
-
LD29150DT50RLinear Regulator ICs
-
BTS4141NHUMA1Peripheral Drivers
-
OPA244NAOperational Amplifiers
-
DMTH4004SPSQ-13Power Field-Effect Transistors
-
AD7891ASZ-2REELAnalog to Digital Converters