-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A Dual input Switchmode charger with USB-OTG Support 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24140YFFR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
551998 In Stock |
|
$2.2400 | Buy Now |
DISTI #
296-29787-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0821 | Buy Now |
DISTI #
595-BQ24140YFFR
|
Mouser Electronics | Battery Management 1.5A Dual Input Switchmode Charger RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 2745 |
|
$1.2398 / $3.0240 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PBGA30 | 2196 |
|
$1.4175 / $4.0500 | Buy Now |
|
Rochester Electronics | BQ24140 1.5A Dual Input Switchmode Charger with USB-OTG Support RoHS: Compliant Status: Active Min Qty: 1 | 551998 |
|
$1.9200 / $2.2600 | Buy Now |
|
Ameya Holding Limited | IC LI-ION CHARGER MGMT 30DSBGA | 259120 |
|
RFQ | |
|
Chip1Cloud | IC LI-ION CHARGER MGMT 30DSBGA | 6350 |
|
RFQ | |
|
Perfect Parts Corporation | 10700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24140YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24140YFFR
Texas Instruments
1.5-A Dual input Switchmode charger with USB-OTG Support 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 2.35 X 2.65 MM, GREEN, WCSP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BQ24140YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24140YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24140YFFT | 1.5-A Dual input Switchmode charger with USB-OTG Support 30-DSBGA -40 to 85 | Texas Instruments | BQ24140YFFR vs BQ24140YFFT |