-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 1.25A Buck battery charger with OTG and 2KV HBM & Automatic High Impedance Mode 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24151AYFFT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2913 In Stock |
|
$3.9200 | Buy Now |
DISTI #
296-24541-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.7408 / $7.1700 | Buy Now |
DISTI #
595-BQ24151AYFFT
|
Mouser Electronics | Battery Management Fully Int Sw Mode 1 Cell Li-Ion Chrgr RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | BQ24151A Fully Integrated Switch-Mode One-Cell Li-Ion Charger with Full USB Compliance and USB-OTG Support RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2913 |
|
$3.3600 / $3.9600 | Buy Now |
DISTI #
BQ24151AYFFT
|
TME | IC: PMIC, battery charging controller, Iout: 1250mA, 3.5÷4.44V Min Qty: 1 | 0 |
|
$4.4900 / $6.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24151AYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24151AYFFT
Texas Instruments
I2C 1cell 1.25A Buck battery charger with OTG and 2KV HBM & Automatic High Impedance Mode 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.305 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.905 mm |
This table gives cross-reference parts and alternative options found for BQ24151AYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24151AYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24151YFFR | I2C 1cell 1.25A Buck battery charger with OTG and Automatic High Impedance Mode 20-DSBGA -40 to 85 | Texas Instruments | BQ24151AYFFT vs BQ24151YFFR |