Part Details for BQ24151YFFR by Texas Instruments
Overview of BQ24151YFFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24151YFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24151YFFR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
14900 In Stock |
|
$6.2000 | Buy Now |
DISTI #
296-23461-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$5.6328 / $10.3100 | Buy Now |
DISTI #
595-BQ24151YFFR
|
Mouser Electronics | Battery Management Fully Int Sw-Mode 1 Cell Li-Ion Charger RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | BQ24151 Fully Integrated Switch-Mode One-Cell Li-Ion Charger with Full USB Compliance and USB-OTG Support RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14900 |
|
$5.3200 / $6.2600 | Buy Now |
Part Details for BQ24151YFFR
BQ24151YFFR CAD Models
BQ24151YFFR Part Data Attributes
|
BQ24151YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24151YFFR
Texas Instruments
I2C 1cell 1.25A Buck battery charger with OTG and Automatic High Impedance Mode 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.305 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.905 mm |
Alternate Parts for BQ24151YFFR
This table gives cross-reference parts and alternative options found for BQ24151YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24151YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24151YFFT | Fully Integrated Switch-Mode One-Cell Li-Ion Charger with Full USB Compliance and USB-OTG Support 20-DSBGA -40 to 85 | Texas Instruments | BQ24151YFFR vs BQ24151YFFT |
BQ24151AYFFR | I2C 1cell 1.25A Buck battery charger with OTG and 2KV HBM & Automatic High Impedance Mode 20-DSBGA -40 to 85 | Texas Instruments | BQ24151YFFR vs BQ24151AYFFR |