Part Details for BQ24156AYFFT by Texas Instruments
Overview of BQ24156AYFFT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24156AYFFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ24156AYFFTCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$3.7762 / $6.9100 | Buy Now |
DISTI #
2156-BQ24156AYFFT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$4.1500 | Buy Now |
|
Rochester Electronics | BQ24156A Fully Integrated Switch Mode One-Cell Li-Ion Charger with Full USB Compliance RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 169 |
|
$3.5700 / $4.1900 | Buy Now |
Part Details for BQ24156AYFFT
BQ24156AYFFT CAD Models
BQ24156AYFFT Part Data Attributes
|
BQ24156AYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24156AYFFT
Texas Instruments
Fully Integrated Switch Mode One-Cell Li-Ion Charger with Full USB Compliance 20-DSBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for BQ24156AYFFT
This table gives cross-reference parts and alternative options found for BQ24156AYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24156AYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24156AYFFR | I2C 1cell 1.55A Buck battery charger 20-DSBGA -40 to 85 | Texas Instruments | BQ24156AYFFT vs BQ24156AYFFR |