Power Circuits
BQ24160YFFT
Texas Instruments
Description: I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 49-DSBGA -40 to 85

Overview of BQ24160YFFT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24160YFFT Texas Instruments 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 49-DSBGA -40 to 85

Price & Stock for BQ24160YFFT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ24160YFFTCT-ND
DigiKey IC BATT CHG LI-ION 1CELL 49DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 250
In Stock
  • 1 $6.3700
  • 10 $4.7190
  • 25 $4.3064
  • 100 $3.8529
  • 250 $3.6365
  • 500 $3.5060
  • 750 $3.4407
  • 1,250 $3.3682
  • 1,750 $3.3259
  • 2,500 $3.2852
$3.2852 / $6.3700 Buy Now
DISTI # 595-BQ24160YFFT
Mouser Electronics Battery Management 2.5A,Dual-Inp,Li-Ion Batt Charger RoHS: Compliant 0
  • 250 $4.4300
  • 500 $3.9800
  • 1,000 $3.3500
  • 2,500 $3.1900
$3.1900 / $4.4300 Order Now
DISTI # BQ24160YFFT
TME IC: PMIC, battery charging controller, Iout: 2.5A, 3.5÷4.44V Min Qty: 1 0
  • 1 $5.3600
  • 5 $4.8200
  • 25 $4.2600
  • 100 $3.8300
  • 500 $3.5700
$3.5700 / $5.3600 RFQ

CAD Models for BQ24160YFFT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24160YFFT by Texas Instruments

BQ24160YFFT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
2.80 X 2.80 MM, GREEN, WCSP-49
Pin Count
49
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
10 V
Input Voltage-Min
4.2 V
JESD-30 Code
S-PBGA-B49
JESD-609 Code
e1
Length
7 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
49
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA49,7X7,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+3.8V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. BQ24160YFFT
    Texas Instruments
    I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 49-DSBGA -40 to 85
    VS

Alternate Parts for BQ24160YFFT

This table gives cross-reference parts and alternative options found for BQ24160YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24160YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24160YFFR I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 49-DSBGA -40 to 85 Texas Instruments BQ24160YFFT vs BQ24160YFFR
Part Number Description Manufacturer Compare
BQ24160ARGET I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and no WD 24-VQFN 0 to 125 Texas Instruments BQ24160YFFT vs BQ24160ARGET
BQ24160RGET I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 24-VQFN -40 to 85 Texas Instruments BQ24160YFFT vs BQ24160RGET
BQ24160YFFR I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 49-DSBGA -40 to 85 Texas Instruments BQ24160YFFT vs BQ24160YFFR

Related Parts for BQ24160YFFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24160YFFT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24160YFFT by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24160YFFT would you like to use for your alert(s)?
  • Please alert me when BQ24160YFFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24160YFFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24160YFFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24160YFFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24160YFFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24160YFFT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: