Power Circuits
BQ24161RGER
Texas Instruments
Description: I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 24-VQFN -40 to 85

Overview of BQ24161RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24161RGER Texas Instruments 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85

Price & Stock for BQ24161RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # BQ24161RGER-ND
DigiKey IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $2.7330
$2.7330 Buy Now
DISTI # 595-BQ24161RGER
Mouser Electronics Battery Management Dual-In,1Cell Swmode LiIon Batt Charger RoHS: Compliant 0
  • 3,000 $2.6500
$2.6500 Order Now

CAD Models for BQ24161RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24161RGER by Texas Instruments

BQ24161RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
4 X 4 MM, GREEN, PLASTIC, VQFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
10 V
Input Voltage-Min
4.2 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+3.8V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. BQ24161RGER
    Texas Instruments
    I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 24-VQFN -40 to 85
    VS

Alternate Parts for BQ24161RGER

This table gives cross-reference parts and alternative options found for BQ24161RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24161RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24161BYFFR I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA Texas Instruments BQ24161RGER vs BQ24161BYFFR
BQ24163RGER I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 24-VQFN -40 to 85 Texas Instruments BQ24161RGER vs BQ24163RGER
BQ24163YFFR I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 49-DSBGA -40 to 85 Texas Instruments BQ24161RGER vs BQ24163YFFR
BQ24161BYFFT IC POWER SUPPLY MANAGEMENT CKT, Power Management Circuit Texas Instruments BQ24161RGER vs BQ24161BYFFT
BQ24161YFFR I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA -40 to 85 Texas Instruments BQ24161RGER vs BQ24161YFFR
BQ24161BRGET I2C 1cell 2.5A Buck battery charger with dual-input, Power Path, JEITA and PSEL 24-VQFN -40 to 85 Texas Instruments BQ24161RGER vs BQ24161BRGET
BQ24163RGET I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 24-VQFN -40 to 85 Texas Instruments BQ24161RGER vs BQ24163RGET
BQ24161BRGER I2C 1cell 2.5A Buck battery charger with dual-input, Power Path, JEITA and PSEL 24-VQFN -40 to 85 Texas Instruments BQ24161RGER vs BQ24161BRGER

Related Parts for BQ24161RGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24161RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24161RGER by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24161RGER would you like to use for your alert(s)?
  • Please alert me when BQ24161RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24161RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24161RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24161RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24161RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24161RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: