-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24161YFFR | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 49-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30090-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 49DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2978 In Stock |
|
$2.4750 / $5.4100 | Buy Now |
DISTI #
595-BQ24161YFFR
|
Mouser Electronics | Battery Management 2.5A,Dual-Inp,Li-Ion Batt Charger RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24161YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24161YFFR
Texas Instruments
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA49,7X7,16 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for BQ24161YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24161YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24161BYFFR | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 49-DSBGA | Texas Instruments | BQ24161YFFR vs BQ24161BYFFR |
BQ24163RGER | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 24-VQFN -40 to 85 | Texas Instruments | BQ24161YFFR vs BQ24163RGER |
BQ24163YFFR | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 49-DSBGA -40 to 85 | Texas Instruments | BQ24161YFFR vs BQ24163YFFR |
BQ24161BYFFT | IC POWER SUPPLY MANAGEMENT CKT, Power Management Circuit | Texas Instruments | BQ24161YFFR vs BQ24161BYFFT |
BQ24161BRGET | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path, JEITA and PSEL 24-VQFN -40 to 85 | Texas Instruments | BQ24161YFFR vs BQ24161BRGET |
BQ24163RGET | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and 3.2V Vsysmin 24-VQFN -40 to 85 | Texas Instruments | BQ24161YFFR vs BQ24163RGET |
BQ24161RGER | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and PSEL 24-VQFN -40 to 85 | Texas Instruments | BQ24161YFFR vs BQ24161RGER |
BQ24161BRGER | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path, JEITA and PSEL 24-VQFN -40 to 85 | Texas Instruments | BQ24161YFFR vs BQ24161BRGER |