-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and no JEITA 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5223
|
Newark | Batt Charger, Li-Ion/Pol, 2.5A, Vqfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:10V, Battery Charge Voltage:4.2V, Charge Current Max:2.5A, Battery Ic Case Style:Vqfn, No. Of Pins:24Pins, No. Of Series Cells:1, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24166RGET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7700 / $6.9400 | Buy Now |
DISTI #
296-36560-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1173 In Stock |
|
$3.2852 / $6.3700 | Buy Now |
DISTI #
595-BQ24166RGET
|
Mouser Electronics | Battery Management Dual-In,Sgl Cell Sw mode LiIon Batt Chrg RoHS: Compliant | 438 |
|
$3.1100 / $5.2300 | Buy Now |
|
Bristol Electronics | 826 |
|
RFQ | ||
|
Quest Components | 660 |
|
$3.8280 / $7.6560 | Buy Now | |
DISTI #
BQ24166RGET
|
TME | IC: PMIC, battery charging controller, Iout: 2.5A, 4.2V, VQFN24 Min Qty: 1 | 0 |
|
$3.5700 / $5.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24166RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24166RGET
Texas Instruments
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and no JEITA 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |