-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-3 cell 4A synchronous Buck battery charger with Power Path selector 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38877-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3491 In Stock |
|
$1.5381 / $3.1800 | Buy Now |
DISTI #
595-BQ24170RGYR
|
Mouser Electronics | Battery Management 1.6MHz Sync Sw-Mode LiIon/Poly Bat Chrgr RoHS: Compliant | 1447 |
|
$1.5600 / $2.8400 | Buy Now |
DISTI #
J56:1989_03079432
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.2V/8.4V/12.6V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2351 | Europe - 3000 |
|
$1.4860 / $1.5250 | Buy Now |
DISTI #
V72:2272_07234907
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.2V/8.4V/12.6V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 1728 |
|
$1.4960 / $2.0430 | Buy Now |
DISTI #
67369373
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.2V/8.4V/12.6V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2309 | Americas - 1728 |
|
$1.4960 / $1.6300 | Buy Now |
|
Bristol Electronics | 846 |
|
RFQ | ||
|
Rochester Electronics | BQ24170 1.6-MHz Synchronous Switch-Mode Li-Ion and Li-Polymer Stand-alone Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 431 |
|
$2.8800 / $3.3900 | Buy Now |
|
Ameya Holding Limited | IC BATT CHRGR LIION/POLY 24VQFN | 7170 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1595 |
|
RFQ | |
|
Win Source Electronics | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.2V 24-Pin VQFN EP T/R / IC BATT CHRGR LIION/POLY 24VQFN | 48530 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24170RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24170RGYR
Texas Instruments
Standalone 1-3 cell 4A synchronous Buck battery charger with Power Path selector 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 5.50 MM, GREEN, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1840 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24170RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24170RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24170RGYT | Standalone 1-3 cell 4A synchronous Buck battery charger with Power Path selector 24-VQFN -40 to 85 | Texas Instruments | BQ24170RGYR vs BQ24170RGYT |