Part Details for BQ24172RGYR by Texas Instruments
Overview of BQ24172RGYR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24172RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38878-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9466 In Stock |
|
$2.1057 / $4.2000 | Buy Now |
DISTI #
595-BQ24172RGYR
|
Mouser Electronics | Battery Management 1.6MHz Sync Sw-Mode LiIon/Poly Bat Chrgr RoHS: Compliant | 3660 |
|
$1.9400 / $3.8800 | Buy Now |
|
Quest Components | BATTERY CHARGE CONTROLLER, +3.6VV, PQCC24 | 24 |
|
$3.1200 / $4.6800 | Buy Now |
|
Quest Components | BATTERY CHARGE CONTROLLER, +3.6VV, PQCC24 | 3303 |
|
$4.8660 / $9.7320 | Buy Now |
|
Ameya Holding Limited | IC BATT CHRGR LIION/POLY 24VQFN | 7809 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1-3CEL 24VQFN | 5725 |
|
$1.6371 / $2.6852 | Buy Now |
|
Sense Electronic Company Limited | VQFN24 | 6060 |
|
RFQ | |
|
Win Source Electronics | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol/NiMH 4000mA 2.1V to 15.5V 24-Pin VQFN EP T/R / IC BATT CHRGR LIION/POLY 24VQFN | 68000 |
|
$1.7900 / $2.6850 | Buy Now |
Part Details for BQ24172RGYR
BQ24172RGYR CAD Models
BQ24172RGYR Part Data Attributes
|
BQ24172RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24172RGYR
Texas Instruments
Standalone 1-3 cell 4A synchronous Buck battery charger 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 5.50 MM, GREEN, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1840 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for BQ24172RGYR
This table gives cross-reference parts and alternative options found for BQ24172RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24172RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24172RGYT | Standalone 1-3 cell 4A synchronous Buck battery charger 24-VQFN -40 to 85 | Texas Instruments | BQ24172RGYR vs BQ24172RGYT |