-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C controlled 2.5A single cell USB/Adaptor charger w/ Narrow VDC Power Path 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41206-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1734 In Stock |
|
$0.9191 / $3.8500 | Buy Now |
DISTI #
595-BQ24196RGER
|
Mouser Electronics | Battery Management 2C Cntrl 2.5A Sgl RoHS: Compliant | 2871 |
|
$0.8830 / $2.6800 | Buy Now |
DISTI #
J56:1989_06357502
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2226 | Europe - 9000 |
|
$0.8805 / $0.9505 | Buy Now |
DISTI #
V72:2272_07234933
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2987 |
|
$1.7372 / $1.8296 | Buy Now |
DISTI #
63428236
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2145 | Americas - 2987 |
|
$1.7372 / $1.8296 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Ameya Holding Limited | IC BATT CHARGE MGMT 24VQFN | 14247 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHARGE MGMT 24VQFN | 17000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1CELL 24VQFN | 1463 |
|
$0.5569 / $0.9964 | Buy Now |
|
Perfect Parts Corporation | 16601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24196RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24196RGER
Texas Instruments
I2C controlled 2.5A single cell USB/Adaptor charger w/ Narrow VDC Power Path 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 3.8V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3000 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +18V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24196RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24196RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24196RGET | I2C controlled 2.5A single cell USB/Adaptor charger w/ Narrow VDC Power Path 24-VQFN -40 to 85 | Texas Instruments | BQ24196RGER vs BQ24196RGET |