Power Circuits
BQ24230RGTR
Texas Instruments
Description: USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 6.6V OVP 16-VQFN -40 to 85

Overview of BQ24230RGTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24230RGTR Texas Instruments USB Friendly 0.5A Li+ Charger w/ Dynamic Power Management, 6.6V OVP 16-VQFN -40 to 85

Price & Stock for BQ24230RGTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ5233
Newark Batt Charger, Li-Ion, 0.5A, Vqfn-16, Battery Type:Li-Ion, Input Voltage:6.5V, Battery Charge Voltage:4.4V, Charge Current Max:500Ma, Battery Ic Case Style:Vqfn, No. Of Pins:16Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24230RGTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.3600
  • 10 $2.2500
  • 25 $2.1400
  • 50 $2.0500
  • 100 $1.9600
  • 250 $1.9000
  • 500 $1.8500
  • 1,000 $1.8200
$1.8200 / $2.3600 Buy Now
DISTI # 296-23937-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7011
In Stock
  • 1 $1.5800
  • 10 $1.1270
  • 25 $1.0140
  • 100 $0.9188
  • 3,000 $0.9187
$0.9187 / $1.5800 Buy Now
DISTI # 595-BQ24230RGTR
Mouser Electronics Battery Management USB Friendly 0.5A Li-Ion Charger RoHS: Compliant 4599
  • 1 $1.4600
  • 10 $1.2600
  • 100 $1.0900
  • 250 $1.0300
  • 500 $0.9190
  • 3,000 $0.9180
$0.9180 / $1.4600 Buy Now
Win Source Electronics Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R / IC LI-ION CHGR 4.4V 16-QFN 55570
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for BQ24230RGTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24230RGTR by Texas Instruments

BQ24230RGTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.4 V
Input Voltage-Min
4.35 V
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
6.4 V
Supply Voltage-Min (Vsup)
4.35 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+3.3V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. BQ24230RGTR
    Texas Instruments
    USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 6.6V OVP 16-VQFN -40 to 85
    VS

Alternate Parts for BQ24230RGTR

This table gives cross-reference parts and alternative options found for BQ24230RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24230RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ24230RGTTG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 3 X 3 MM, GREEN, PLASTIC,QFN-16 Texas Instruments BQ24230RGTR vs BQ24230RGTTG4
BQ24230RGTT USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 6.6V OVP 16-VQFN -40 to 85 Texas Instruments BQ24230RGTR vs BQ24230RGTT
BQ24230RGTRG4 USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 6.6V OVP 16-VQFN -40 to 85 Texas Instruments BQ24230RGTR vs BQ24230RGTRG4
Part Number Description Manufacturer Compare
BQ24230RGTT USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 6.6V OVP 16-VQFN -40 to 85 Texas Instruments BQ24230RGTR vs BQ24230RGTT
BQ24230RGTRG4 USB Friendly 0.5A Li-ion charger w/ Dynamic power Management, 6.6V OVP 16-VQFN -40 to 85 Texas Instruments BQ24230RGTR vs BQ24230RGTRG4

Related Parts for BQ24230RGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24230RGTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24230RGTR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24230RGTR would you like to use for your alert(s)?
  • Please alert me when BQ24230RGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24230RGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24230RGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24230RGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24230RGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24230RGTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: