| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ24278YFFT | Texas Instruments | Check for Price | Adjustable, 1 Channel, PBGA49 | BQ24278YFFR vs BQ24278YFFT |
Part Details for BQ24278YFFR by Texas Instruments
Results Overview of BQ24278YFFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24278YFFR Information
BQ24278YFFR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ24278YFFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85968262
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 49-Pin DSBGA T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1401 | Americas - 66000 |
|
$6.8375 / $8.5500 | Buy Now |
|
DISTI #
85969283
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 49-Pin DSBGA T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1201 | Americas - 9000 |
|
$6.8375 / $8.5500 | Buy Now |
|
DISTI #
595-BQ24278YFFR
|
Mouser Electronics | Battery Management Singe In Sgl Cell Sw mode LiIon Batt Chr A 595-BQ24261MYFFR RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PBGA49 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$5.4700 / $6.8400 | Buy Now |
US Tariff Estimator: BQ24278YFFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ24278YFFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ24278YFFR Part Data Attributes
|
|
BQ24278YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24278YFFR
Texas Instruments
Adjustable, 1 Channel, PBGA49
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dsbga-49 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates From 4.2 To 18 Volt | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 4.2 V | |
| JESD-30 Code | S-PBGA-B49 | |
| JESD-609 Code | e1 | |
| Length | 2.78 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 49 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.625 Mm | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 4.2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.78 Mm |
Alternate Parts for BQ24278YFFR
This table gives cross-reference parts and alternative options found for BQ24278YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24278YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.