| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ24278YFFR | Texas Instruments | Check for Price | Adjustable, 1 Channel, PBGA49 | BQ24278YFFT vs BQ24278YFFR |
Part Details for BQ24278YFFT by Texas Instruments
Results Overview of BQ24278YFFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24278YFFT Information
BQ24278YFFT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ24278YFFT | Texas Instruments | 2.5A, Single-Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 49-DSBGA -40 to 85 |
Price & Stock for BQ24278YFFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-30615-2-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 49DSBGA Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$9.6065 | Buy Now |
|
DISTI #
86276263
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 49-Pin DSBGA T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1201 | Americas - 5000 |
|
$8.2125 / $10.2625 | Buy Now |
|
DISTI #
595-BQ24278YFFT
|
Mouser Electronics | Battery Management Singe In Sgl Cell Sw mode LiIon Batt Chr A 595-BQ24261MYFFT RoHS: Compliant | 0 |
|
$9.6100 | Order Now |
|
|
Rochester Electronics | Battery Charger IC Lithium Ion 3.7V 49-BGA T/R RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$6.5700 / $8.2100 | Buy Now |
US Tariff Estimator: BQ24278YFFT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ24278YFFT Part Data Attributes
|
|
BQ24278YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24278YFFT
Texas Instruments
Adjustable, 1 Channel, PBGA49
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dsbga-49 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates From 4.2 To 18 Volt | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 4.2 V | |
| JESD-30 Code | S-PBGA-B49 | |
| JESD-609 Code | e1 | |
| Length | 2.78 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 49 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.625 Mm | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 4.2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.78 Mm |
Alternate Parts for BQ24278YFFT
This table gives cross-reference parts and alternative options found for BQ24278YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24278YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.