-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-6 cell Buck battery charge controller with 5V-28V input 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3499
|
Newark | Ic, Battery Charger, 10A, Qfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:28V, Battery Charge Voltage:-, Charge Current Max:10A, Battery Ic Case Style:Qfn, No. Of Pins:24Pins, No. Of Series Cells:6, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24610RGET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.5100 / $6.6300 | Buy Now |
DISTI #
296-25611-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-6CEL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3616 In Stock |
|
$2.9062 / $4.3700 | Buy Now |
DISTI #
595-BQ24610RGET
|
Mouser Electronics | Battery Management Synch Sw-Mode Li-Ion Li-Poly Batt Charger RoHS: Compliant | 528 |
|
$3.1200 / $6.2200 | Buy Now |
DISTI #
BQ24610RGET
|
TME | IC: PMIC, battery charging controller, Iout: 10A, 2.1÷26V, VQFN24 Min Qty: 1 | 0 |
|
$3.7400 / $5.6100 | RFQ |
|
Win Source Electronics | IC SYNC SW-MODE BAT CHRGR 24VQFN | 45001 |
|
$0.5060 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24610RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24610RGET
Texas Instruments
Standalone 1-6 cell Buck battery charge controller with 5V-28V input 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, MO-220, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.85V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |