-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus 1-4 cell Buck battery charge controller to support hybrid power boost mode 28-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46288-1-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4CL 28WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4587 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
595-BQ24780SRUYR
|
Mouser Electronics | Battery Management SMBus 1-4 cell Buck battery charge controller to support hybrid power boost mode 28-WQFN -40 to 85 RoHS: Compliant | 4715 |
|
$1.3200 / $2.8100 | Buy Now |
|
Ameya Holding Limited | IC BATT MGMT LI+ 1-4CELL 28WQFN | 7379 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BAT CHG MULTCHEM 1-4CL 28WQFN | 3505 |
|
$0.4982 / $1.0817 | Buy Now |
|
LCSC | WQFN-28-EP(4x4) Battery Management ICs ROHS | 3505 |
|
$0.4332 / $0.9406 | Buy Now |
|
Perfect Parts Corporation | 20244 |
|
RFQ | ||
|
Sense Electronic Company Limited | WQFN28 | 1400 |
|
RFQ | |
|
Win Source Electronics | IC BATT MGMT LI+ 1-4CELL 28WQFN | 260000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24780SRUYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24780SRUYR
Texas Instruments
SMBus 1-4 cell Buck battery charge controller to support hybrid power boost mode 28-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24780SRUYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24780SRUYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6299IRZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | BQ24780SRUYR vs ISL6299IRZ |
ISL9214AIRZ-T | Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources; DFN10; Temp Range: -40° to 85°C | Intersil Corporation | BQ24780SRUYR vs ISL9214AIRZ-T |
ISL9214AIRZ-T | Li-ion/Li-Polymer Battery Charger Accepting Two Power Sources, DFN, /Reel | Renesas Electronics Corporation | BQ24780SRUYR vs ISL9214AIRZ-T |