-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49478-1-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL 25DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1406 In Stock |
|
$2.3696 / $4.7200 | Buy Now |
DISTI #
595-BQ25121AYFPT
|
Mouser Electronics | Battery Management 300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSBGA -40 to 85 RoHS: Compliant | 5810 |
|
$2.1800 / $4.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2243 |
|
$1.6990 / $4.1440 | Buy Now |
|
Quest Components | 1794 |
|
$1.9425 / $5.5500 | Buy Now | |
DISTI #
BQ25121AYFPT
|
TME | IC: PMIC, battery charging controller, Iout: 0.3A, 3.6÷4.65V Min Qty: 1 | 0 |
|
$2.9100 / $4.3700 | RFQ |
|
Ameya Holding Limited | 1391 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25121AYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25121AYFPT
Texas Instruments
300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-XBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.53 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.468 mm |
This table gives cross-reference parts and alternative options found for BQ25121AYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25121AYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25121AYFPR | 300-mA linear battery charger with Power Path, integrated LDO and buck converter 2.5V default output 25-DSBGA -40 to 85 | Texas Instruments | BQ25121AYFPT vs BQ25121AYFPR |