Power Circuits
BQ25606RGER
Texas Instruments
Description: Stand Alone 1cell 3A Fast charger with High input voltage and Power Path 24-VQFN -40 to 85

Overview of BQ25606RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
BQ25606RGER Texas Instruments Stand Alone Single Cell 3-A Fast Charger with High Input Voltage and Power Path 24-VQFN -40 to 85

Price & Stock for BQ25606RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47743-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7628
In Stock
  • 1 $3.0700
  • 10 $2.2150
  • 25 $2.0008
  • 100 $1.7660
  • 250 $1.6540
  • 500 $1.5864
  • 1,000 $1.5308
  • 3,000 $1.3031
$1.3031 / $3.0700 Buy Now
DISTI # 595-BQ25606RGER
Mouser Electronics Battery Management Stand Alone 1cell 3A Fast charger with High input voltage and Power Path 24-VQFN -40 to 85 RoHS: Compliant 6470
  • 1 $2.4400
  • 10 $2.1200
  • 100 $1.7700
  • 250 $1.6800
  • 500 $1.5900
  • 1,000 $1.4700
  • 3,000 $1.1400
  • 6,000 $1.0700
$1.0700 / $2.4400 Buy Now
Ameya Holding Limited IC BATT CHG LI-ION 1 CELL 24VQFN 2144
RFQ
DISTI # SMC-BQ25606RGER
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2400
RFQ
Chip 1 Exchange INSTOCK 2590
RFQ
LCSC 13.5V Lithium-ion/Polymer 1 3A VQFN-24-EP(4x4) Battery Management ROHS 3053
  • 1 $0.6835
  • 10 $0.5564
  • 30 $0.4944
  • 100 $0.4308
  • 500 $0.3942
  • 1,000 $0.3752
$0.3752 / $0.6835 Buy Now
Win Source Electronics Standalone 3.0-A, Single Cell Battery Charger With 40V Over Voltage Protection Controller | IC BATT CHG LI-ION 1 CELL 24VQFN 65730
  • 105 $0.4880
  • 250 $0.4000
  • 390 $0.3880
  • 535 $0.3750
  • 690 $0.3630
  • 925 $0.3250
$0.3250 / $0.4880 Buy Now

CAD Models for BQ25606RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ25606RGER by Texas Instruments

BQ25606RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-24
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-05-10
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
13.5 V
Input Voltage-Min
3.9 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
13.5 V
Supply Voltage-Min (Vsup)
3.9 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. BQ25606RGER
    Texas Instruments
    Stand Alone 1cell 3A Fast charger with High input voltage and Power Path 24-VQFN -40 to 85
    VS

Alternate Parts for BQ25606RGER

This table gives cross-reference parts and alternative options found for BQ25606RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25606RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ25606RGET Stand Alone 1cell 3A Fast charger with High input voltage and Power Path 24-VQFN -40 to 85 Texas Instruments BQ25606RGER vs BQ25606RGET
Part Number Description Manufacturer Compare
BQ25606RGET Stand Alone 1cell 3A Fast charger with High input voltage and Power Path 24-VQFN -40 to 85 Texas Instruments BQ25606RGER vs BQ25606RGET

Related Parts for BQ25606RGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ25606RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ25606RGER by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ25606RGER would you like to use for your alert(s)?
  • Please alert me when BQ25606RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ25606RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ25606RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ25606RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ25606RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ25606RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: