There are no models available for this part yet.
Overview of BQ27350PWRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for BQ27350PWRG4 by Texas Instruments
Part Data Attributes for BQ27350PWRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.6 V
|
Supply Voltage-Min (Vsup)
|
2.4 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for BQ27350PWRG4
This table gives cross-reference parts and alternative options found for BQ27350PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27350PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27350PW | Single cell Li-ion battery manager with Impedance Track™ fuel gauge technology 20-TSSOP -40 to 85 | Texas Instruments | BQ27350PWRG4 vs BQ27350PW |
BQ27350PWR | Single cell Li-ion battery manager with Impedance Track™ fuel gauge technology 20-TSSOP -40 to 85 | Texas Instruments | BQ27350PWRG4 vs BQ27350PWR |
Related Parts for BQ27350PWRG4
-
BQ27350PWRPower Management Circuits
-
BQ25017RHLRSwitching Regulator or Controllers
-
BQ27200DRKRG4Other Analog ICs
-
BSC090N03LSGATMA1Power Field-Effect Transistors
-
BSL316CL6327HTSA1Small Signal Field-Effect Transistors
-
BSI-5.0S2R0FMAPower Supply Modules
-
BP5842ADisplay Drivers
-
BQ3285LDSSTimers or RTCs
-
BFY52Small Signal Bipolar Transistors