| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ27Z561YPHT | Texas Instruments | $1.6354 | Fixed, 1 Channel, PBGA12 | BQ27Z561YPHT-R1 vs BQ27Z561YPHT |
| BQ27Z561YPHR-R1 | Texas Instruments | Check for Price | Fixed, 1 Channel, PBGA12 | BQ27Z561YPHT-R1 vs BQ27Z561YPHR-R1 |
| BQ27Z561YPHR-R2 | Texas Instruments | Check for Price | Adjustable, 1 Channel, PBGA12 | BQ27Z561YPHT-R1 vs BQ27Z561YPHR-R2 |
Part Details for BQ27Z561YPHT-R1 by Texas Instruments
Results Overview of BQ27Z561YPHT-R1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ27Z561YPHT-R1 Information
BQ27Z561YPHT-R1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ27Z561YPHT-R1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PBGA12 | 4168 |
|
RFQ |
US Tariff Estimator: BQ27Z561YPHT-R1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ27Z561YPHT-R1 Part Data Attributes
|
|
BQ27Z561YPHT-R1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27Z561YPHT-R1
Texas Instruments
Fixed, 1 Channel, PBGA12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dsbga-12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-03-30 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Gauge | |
| JESD-30 Code | R-PBGA-B12 | |
| Length | 2.05 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA12,3X4,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.4 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6745 Mm |
Alternate Parts for BQ27Z561YPHT-R1
This table gives cross-reference parts and alternative options found for BQ27Z561YPHT-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27Z561YPHT-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.