-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2nd-Level Overvoltage Protection for 2, 3, or 4 Cell LiIon & LiPoly Batteries (2nd Lev Protection) 8-TSSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ29400PW-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CL 8TSSOP Min Qty: 189 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2334 In Stock |
|
$1.5900 | Buy Now |
DISTI #
296-15331-5-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CL 8TSSOP Min Qty: 189 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8526 | Buy Now |
DISTI #
595-BQ29400PW
|
Mouser Electronics | Battery Management 2nd Level Over Vltg Protection RoHS: Compliant | 0 |
|
$1.4800 / $1.8500 | Order Now |
|
Rochester Electronics | BQ29400 2nd-Level Overvoltage Protection for 2, 3, or 4 Cell LiIon & LiPoly Batteries (2nd Lev Protection) RoHS: Compliant Status: Active Min Qty: 1 | 2334 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
BQ29400PW
|
TME | IC: PMIC, battery charging controller, 2-4 x Li-Ion, TSSOP8 Min Qty: 1 | 0 |
|
$1.8900 / $2.8400 | RFQ |
|
Ameya Holding Limited | IC BATT/PROTECT 2-4CELL 8-TSSOP | 18500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29400PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29400PW
Texas Instruments
2nd-Level Overvoltage Protection for 2, 3, or 4 Cell LiIon & LiPoly Batteries (2nd Lev Protection) 8-TSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 4.35V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25.3 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |